-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Amplifier SMT, 0.7 - 1.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-HMC372LP3E
|
Mouser Electronics | RF Amplifier lo Noise amp SMT, 0.7 - 1.0 GHz RoHS: Compliant | 51 |
|
$6.5500 / $11.5500 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 0.7 - 1.0 GH Package Multiple: 1 | 268 |
|
$4.8100 / $7.0800 | Buy Now |
|
Rochester Electronics | HMC372 - lo Noise amp SMT, 0.7 - 1.0 GHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 108 |
|
$5.6800 / $6.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC372LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC372LP3E
Analog Devices Inc
Low Noise Amplifier SMT, 0.7 - 1.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC372LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC372LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC372LP3ETR | Low Noise Amplifier SMT, 0.7 - 1.0 GHz | Analog Devices Inc | HMC372LP3E vs HMC372LP3ETR |
HMC372LP3E | Wide Band Low Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC372LP3E vs HMC372LP3E |
HMC372LP3 | Wide Band Low Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC372LP3E vs HMC372LP3 |