Part Details for HMC332E by Hittite Microwave Corp
Overview of HMC332E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC332E
HMC332E CAD Models
HMC332E Part Data Attributes:
|
HMC332E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC332E
Hittite Microwave Corp
Single Balanced Mixer, 2000MHz Min, 2800MHz Max, 10dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SINGLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC332E
This table gives cross-reference parts and alternative options found for HMC332E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC332E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC213AMS8ETR | DBL-BAL Mixer SMT, 1.5 - 4.5 GHz | Analog Devices Inc | HMC332E vs HMC213AMS8ETR |
HMC213BMS8GE | GaAs MMIC SMT Double Balanced Mixer, 1.5 - 4.5 GHz | Analog Devices Inc | HMC332E vs HMC213BMS8GE |
HMC213AMS8E | DBL-BAL Mixer SMT, 1.5 - 4.5 GHz | Analog Devices Inc | HMC332E vs HMC213AMS8E |
HMC213MS8E | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC332E vs HMC213MS8E |
HMC272MS8E | Single Balanced Mixer, 1700MHz Min, 3000MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC332E vs HMC272MS8E |
HMC285E | Single Balanced Mixer, 1700MHz Min, 3500MHz Max, 11.5dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, SOT26, 6 PIN | Hittite Microwave Corp | HMC332E vs HMC285E |
HMC213BMS8ETR | 1.5 GHz to 4.5 GHz, GaAs, MMIC, Double Balanced Mixer | Analog Devices Inc | HMC332E vs HMC213BMS8ETR |
HMC213BMS8E | 1.5 GHz to 4.5 GHz, GaAs, MMIC, Double Balanced Mixer | Analog Devices Inc | HMC332E vs HMC213BMS8E |