Part Details for HMC327MS8G by Analog Devices Inc
Overview of HMC327MS8G by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104991-HMC327MS8G | Analog Devices | HMC327MS8G Evaluation PCB | |
HMC327MS8GE | Analog Devices | MMIC pow amp SMT, 3 - 4 GHz | |
HMC327MS8GETR | Analog Devices | MMIC pow amp SMT, 3 - 4 GHz |
Price & Stock for HMC327MS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC327MS8G-505-ND
|
DigiKey | HMC327 - MMIC POW AMP SMT, 3 - 4 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
563 In Stock |
|
$15.6000 | Buy Now |
|
Rochester Electronics | HMC327 - MMIC pow amp SMT, 3 - 4 GHz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 457 |
|
$13.3900 / $15.7500 | Buy Now |
Part Details for HMC327MS8G
HMC327MS8G CAD Models
HMC327MS8G Part Data Attributes
|
HMC327MS8G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC327MS8G
Analog Devices Inc
MMIC Power Amplifier SMT, 3 - 4 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SMT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |