Part Details for HMC322LP4ETR by Analog Devices Inc
Overview of HMC322LP4ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC322LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_17040226
|
Arrow Electronics | RF Switch SP8T 0MHz to 8GHz 20dB 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1709 | Americas - 31000 |
|
$4.4600 / $12.9600 | Buy Now |
DISTI #
35312824
|
Verical | RF Switch SP8T 0MHz to 8GHz 20dB 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1709 | Americas - 31000 |
|
$4.4600 / $12.9600 | Buy Now |
Part Details for HMC322LP4ETR
HMC322LP4ETR CAD Models
HMC322LP4ETR Part Data Attributes
|
HMC322LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC322LP4ETR
Analog Devices Inc
HMC322LP4ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 23 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 2.9 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.15 µs | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5/GND V | |
RF/Microwave Device Type | SP8T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |
Alternate Parts for HMC322LP4ETR
This table gives cross-reference parts and alternative options found for HMC322LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC322LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC322LP4E | HMC322LP4E | Analog Devices Inc | HMC322LP4ETR vs HMC322LP4E |
HMC322LP4 | 0MHz - 8000MHz RF/MICROWAVE SGL POLE EIGHT THROW SWITCH, 2.9dB INSERTION LOSS | Analog Devices Inc | HMC322LP4ETR vs HMC322LP4 |
HMC322LP4 | SP8T, 0MHz Min, 8000MHz Max, 1 Func, 2.9dB Insertion Loss-Max, GAAS, 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC322LP4ETR vs HMC322LP4 |
HMC322LP4E | SP8T, 0MHz Min, 8000MHz Max, 1 Func, 2.9dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC322LP4ETR vs HMC322LP4E |