Part Details for HMC321ALP4 by Analog Devices Inc
Overview of HMC321ALP4 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC321ALP4
HMC321ALP4 CAD Models
HMC321ALP4 Part Data Attributes
|
HMC321ALP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC321ALP4
Analog Devices Inc
SP8T
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 3.1 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP8T | |
VSWR-Max | 1.67 |
Alternate Parts for HMC321ALP4
This table gives cross-reference parts and alternative options found for HMC321ALP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC321ALP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC321LP4TR | SP8T | Hittite Microwave Corp | HMC321ALP4 vs HMC321LP4TR |
HMC321LP4ETR | SP8T, 0MHz Min, 8000MHz Max, 3.1dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC321ALP4 vs HMC321LP4ETR |