Part Details for HMC315E by Hittite Microwave Corp
Overview of HMC315E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC315E
HMC315E CAD Models
HMC315E Part Data Attributes
|
HMC315E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC315E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 11 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 5/7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC315E
This table gives cross-reference parts and alternative options found for HMC315E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC315E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC414MS8GE | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC315E vs HMC414MS8GE |
HMC313 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, ULTRA SMALL, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC315E vs HMC313 |
HMC311LP3E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC315E vs HMC311LP3E |
HMC608 | Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 2.10 X 1.20 MM, 0.10 MM HEIGHT, DIE-9 | Hittite Microwave Corp | HMC315E vs HMC608 |
HMC311ST89E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC315E vs HMC311ST89E |
HMC313E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, SOT-26, 6 PIN | Hittite Microwave Corp | HMC315E vs HMC313E |
HMC633 | Wide Band Medium Power Amplifier, 5000MHz Min, 17000MHz Max, 1 Func, GAAS, 2.07 X 0.93 MM, 0.10 MM HEIGHT, DIE-7 | Hittite Microwave Corp | HMC315E vs HMC633 |
HMC608LC4 | Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | HMC315E vs HMC608LC4 |
HMC633 | HMC633 | Analog Devices Inc | HMC315E vs HMC633 |
HMC633LC4 | HMC633LC4 | Analog Devices Inc | HMC315E vs HMC633LC4 |