-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC311SC70E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC311SC70E | Analog Devices | InGaP HBT Gain Block amp SMT, | |
HMC311SC70ETR | Analog Devices | InGaP HBT Gain Block amp SMT, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1624
|
Newark | Rf Amplifier, Sc-70-6, -40 To 85Deg C, Frequency Min:0Hz, Frequency Max:8Ghz, Gain:15Db, Noise Figure Typ:5Db, Rf Ic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices HMC311SC70E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$8.6700 / $11.1700 | Buy Now |
DISTI #
505-HMC311SC70E-ND
|
DigiKey | IC RF AMP GPS 0HZ-8GHZ SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
940 In Stock |
|
$6.5875 / $13.9000 | Buy Now |
DISTI #
584-HMC311SC70E
|
Mouser Electronics | RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz RoHS: Compliant | 431 |
|
$7.6800 / $12.3900 | Buy Now |
DISTI #
E54:1762_08341118
|
Arrow Electronics | RF Amp Single Gain Amp 8GHz 7V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Europe - 62 |
|
$6.5720 / $7.0850 | Buy Now |
|
Analog Devices Inc | InGaP HBT Gain Block amp SMT, Package Multiple: 1 | 1477 |
|
$6.5875 / $13.9000 | Buy Now |
DISTI #
50582101
|
Verical | RF Amp Single Gain Amp 8GHz 7V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 470 |
|
$6.7490 | Buy Now |
DISTI #
82701838
|
Verical | RF Amp Single Gain Amp 8GHz 7V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 62 |
|
$14.2386 | Buy Now |
DISTI #
HMC311SC70E
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 20 |
|
$7.3600 / $7.9100 | Buy Now |
DISTI #
C1S103101224114
|
Chip1Stop | RF Amp Chip Single Gain Amp 8GHz 7V 6-Pin SC-70 RoHS: Compliant pbFree: Yes Container: Bulk | 13 |
|
$8.5100 / $10.0000 | Buy Now |
|
Win Source Electronics | InGaP HBT GAIN BLOCK MMIC AMPLIFIER, DC - 8 GHz | IC RF AMP GP 0HZ-8GHZ SC70-6 | 1000 |
|
$8.1250 / $12.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC311SC70E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC311SC70E
Analog Devices Inc
HMC311SC70E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HKS-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 74 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |