Part Details for HMC273MS10GE by Hittite Microwave Corp
Overview of HMC273MS10GE by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC273MS10GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 700 MHz - 3800 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.4 dB INSERTION LOSS-MAX | 772 |
|
$3.6150 / $7.2300 | Buy Now |
|
Quest Components | 700 MHz - 3800 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.4 dB INSERTION LOSS-MAX | 33 |
|
$9.5064 / $11.5619 | Buy Now |
Part Details for HMC273MS10GE
HMC273MS10GE CAD Models
HMC273MS10GE Part Data Attributes
|
HMC273MS10GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC273MS10GE
Hittite Microwave Corp
Variable Attenuator, 700MHz Min, 3800MHz Max, 4.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4.4 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |