-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 dB LSB GaAs MMIC 5-Bit Digital Attenuator, 0.7 to 3.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6565
|
Newark | Digital Attenuator, 3.8Ghz, Msop-Ep, Frequency Max:3.8Ghz, Frequency Min:700Mhz, Attenuation Step Size:1Db, Attenuation - Typical:31Db, Insertion Loss:2.9Db, No. Of Bits:5Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC273AMS10GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$4.8400 / $8.2300 | Buy Now |
DISTI #
1127-3492-ND
|
DigiKey | RF ATTENUATOR 31DB 10TFSOP 10SOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
109 In Stock |
|
$4.6911 / $8.9500 | Buy Now |
DISTI #
584-HMC273AMS10GE
|
Mouser Electronics | Attenuators 5-Bit Digital Attenuator SMT RoHS: Compliant | 163 |
|
$4.4800 / $8.2300 | Buy Now |
DISTI #
E54:1762_09728509
|
Arrow Electronics | 5Bit 1dBStep 31dB 3.8GHz 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2428 | Europe - 601 |
|
$4.4130 / $5.5100 | Buy Now |
|
Analog Devices Inc | 5-Bit Digital Attenuator SMT Package Multiple: 1 | 71 |
|
$4.6911 / $8.9500 | Buy Now |
DISTI #
84427784
|
Verical | 5Bit 1dBStep 31dB 3.8GHz 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2428 | Americas - 540 |
|
$4.4130 / $5.5100 | Buy Now |
DISTI #
26640295
|
Verical | 5Bit 1dBStep 31dB 3.8GHz 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 49 |
|
$4.5286 | Buy Now |
|
Rochester Electronics | HMC273A - 1 dB LSB GaAs MMIC 5-Bit Digital Attenuator, 0.7 to 3.8 GHz RoHS: Compliant Status: Active Min Qty: 1 | 451 |
|
$3.7400 / $4.4000 | Buy Now |
DISTI #
HMC273AMS10GE
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
$4.3100 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC273AMS10GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC273AMS10GE
Analog Devices Inc
1 dB LSB GaAs MMIC 5-Bit Digital Attenuator, 0.7 to 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RH-10-3 | |
Reach Compliance Code | compliant | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 35.4 | |
CO2e (mg) | 426.216 | |
Samacsys Description | ANALOG DEVICES - HMC273AMS10GE - DIGITAL ATTENUATOR, 0.7-3.8GHZ, MSOP-10 | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.38 |