Part Details for HMC252QS24E by Hittite Microwave Corp
Overview of HMC252QS24E by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC252QS24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 0MHz - 3000MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, 1.8dB INSERTION LOSS | 80 |
|
$18.7000 / $22.0000 | Buy Now |
Part Details for HMC252QS24E
HMC252QS24E CAD Models
HMC252QS24E Part Data Attributes
|
HMC252QS24E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC252QS24E
Hittite Microwave Corp
SP6T, 0MHz Min, 3000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | SSOP24,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 24 dBm | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 1.8 dB | |
Isolation-Min | 26 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.12 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP24,.24 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SP6T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC252QS24E
This table gives cross-reference parts and alternative options found for HMC252QS24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC252QS24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC252QS24 | SP6T, 0MHz Min, 3000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, GAAS, PLASTIC, SMT, QSOP-24 | Hittite Microwave Corp | HMC252QS24E vs HMC252QS24 |
HMC182S14E | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, SOIC-14 | Hittite Microwave Corp | HMC252QS24E vs HMC182S14E |
HMC172QS24TR | SP6T | Hittite Microwave Corp | HMC252QS24E vs HMC172QS24TR |
HMC172QS24 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS, PLASTIC, SMT, QSOP-24 | Hittite Microwave Corp | HMC252QS24E vs HMC172QS24 |
HMC182S14TR | SP4T, | Hittite Microwave Corp | HMC252QS24E vs HMC182S14TR |
HMC182S14 | SP4T Non-Reflective Switch SMT, DC - 2 GHz | Analog Devices Inc | HMC252QS24E vs HMC182S14 |
HMC165S14TR | SP4T, | Hittite Microwave Corp | HMC252QS24E vs HMC165S14TR |
HMC182S14ETR | SP4T Non-Reflective Switch SMT, DC - 2 GHz | Analog Devices Inc | HMC252QS24E vs HMC182S14ETR |
HMC253QS24 | SP8T, 0MHz Min, 2500MHz Max, 1 Func, 2.4dB Insertion Loss-Max, GAAS, PLASTIC, SMT, QSOP-24 | Hittite Microwave Corp | HMC252QS24E vs HMC253QS24 |