Part Details for HMC247 by Analog Devices Inc
Overview of HMC247 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HMC247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3483-ND
|
DigiKey | IC PHASE SHIFTER DIE Min Qty: 25 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$159.1956 | Buy Now |
|
Analog Devices Inc | 400deg, Analog PS Chip, 5 - 18 Min Qty: 25 Package Multiple: 25 | 5 |
|
$80.6400 / $122.8900 | Buy Now |
DISTI #
HMC247
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC247
HMC247 CAD Models
HMC247 Part Data Attributes:
|
HMC247
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC247
Analog Devices Inc
HMC247
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 12 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Phase Shift-Max | 100 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2.32 |