Part Details for HMC223MS8TR by Hittite Microwave Corp
Overview of HMC223MS8TR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for HMC223MS8TR
HMC223MS8TR CAD Models
HMC223MS8TR Part Data Attributes
|
HMC223MS8TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC223MS8TR
Hittite Microwave Corp
Transfer Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
RF/Microwave Device Type | TRANSFER SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC223MS8TR
This table gives cross-reference parts and alternative options found for HMC223MS8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC223MS8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC223MS8RTR | Transfer Switch | Hittite Microwave Corp | HMC223MS8TR vs HMC223MS8RTR |