-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DBL-BAL Mixer SMT, 5 - 12 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC220MS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC220MS8ETR
Analog Devices Inc
DBL-BAL Mixer SMT, 5 - 12 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |
This table gives cross-reference parts and alternative options found for HMC220MS8ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC220MS8ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC220MS8 | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220MS8ETR vs HMC220MS8 |
HMC220MS8E | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220MS8ETR vs HMC220MS8E |
HMC220AMS8ETR | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220MS8ETR vs HMC220AMS8ETR |
HMC220AMS8TR | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220MS8ETR vs HMC220AMS8TR |
HMC220MS8TR | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220MS8ETR vs HMC220MS8TR |