HMC220MS8E
Description: DBL-BAL Mixer SMT, 5 - 12 GHz

Overview of HMC220MS8E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for HMC220MS8E by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock, ship today 100
  • 1 $3.3500
$3.3500 RFQ

CAD Models for HMC220MS8E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC220MS8E by Analog Devices Inc

HMC220MS8E
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-8
Pin Count
8
Manufacturer Package Code
HRM-8-1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
10.5 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
12000 MHz
Operating Frequency-Min
5000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
RF/Microwave Device Type
DOUBLE BALANCED
Surface Mount
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. HMC220MS8E
    Analog Devices Inc
    DBL-BAL Mixer SMT, 5 - 12 GHz
    VS

Alternate Parts for HMC220MS8E

This table gives cross-reference parts and alternative options found for HMC220MS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC220MS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC220AMS8ETR DBL-BAL Mixer SMT, 5 - 12 GHz Analog Devices Inc HMC220MS8E vs HMC220AMS8ETR
Part Number Description Manufacturer Compare
HMC220AMS8E DBL-BAL Mixer SMT, 5 - 12 GHz Analog Devices Inc HMC220MS8E vs HMC220AMS8E

Related Parts for HMC220MS8E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC220MS8E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC220MS8E by Analog Devices Inc

  • Please alert me when HMC220MS8E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMC220MS8E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC220MS8E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMC220MS8E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC220MS8E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC220MS8E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: