-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DBL-BAL Mixer SMT, 5 - 12 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MIXER 5-12GHZ UP/DWN 8MSOP | 1920 |
|
$94.2030 / $112.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC220AMS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC220AMS8ETR
Analog Devices Inc
DBL-BAL Mixer SMT, 5 - 12 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC220AMS8ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC220AMS8ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC220AMS8TR | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220AMS8ETR vs HMC220AMS8TR |