Part Details for HMC19DRYS-S734 by Sullins Connector Solutions
Overview of HMC19DRYS-S734 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for HMC19DRYS-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC19DRYS-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 38POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2880 | Buy Now |
Part Details for HMC19DRYS-S734
HMC19DRYS-S734 CAD Models
HMC19DRYS-S734 Part Data Attributes
|
HMC19DRYS-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HMC19DRYS-S734
Sullins Connector Solutions
Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.775 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.44 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 38 |
Alternate Parts for HMC19DRYS-S734
This table gives cross-reference parts and alternative options found for HMC19DRYS-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC19DRYS-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKF13270-1-0-1010 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Gray Insulator, Plug | Stocko Contact GmbH & Co Kg | HMC19DRYS-S734 vs MKF13270-1-0-1010 |
FMC19DRYH-S734 | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | HMC19DRYS-S734 vs FMC19DRYH-S734 |
RMC19DRYH-S734 | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | HMC19DRYS-S734 vs RMC19DRYH-S734 |
GMC19DRYS | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | HMC19DRYS-S734 vs GMC19DRYS |
MKF13270-1-1-1010 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Blue-grey Insulator, Plug | Stocko Contact GmbH & Co Kg | HMC19DRYS-S734 vs MKF13270-1-1-1010 |
RMC19DRYS-S734 | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | HMC19DRYS-S734 vs RMC19DRYS-S734 |
EMC19DRYS-S734 | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | HMC19DRYS-S734 vs EMC19DRYS-S734 |
MKF13480-1-1-1010 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Blue-grey Insulator, Plug | Stocko Contact GmbH & Co Kg | HMC19DRYS-S734 vs MKF13480-1-1-1010 |
HMC19DRYH-S734 | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | HMC19DRYS-S734 vs HMC19DRYH-S734 |
GMC19DRYH | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | HMC19DRYS-S734 vs GMC19DRYH |