Part Details for HMC188MS8RTR by Hittite Microwave Corp
Overview of HMC188MS8RTR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC188MS8RTR
HMC188MS8RTR CAD Models
HMC188MS8RTR Part Data Attributes
|
HMC188MS8RTR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC188MS8RTR
Hittite Microwave Corp
Frequency Doubler
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC188MS8RTR
This table gives cross-reference parts and alternative options found for HMC188MS8RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC188MS8RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC188MS8 | Frequency Doubler, 1250MHz Min, 3000MHz Max, 19dB Conversion Loss-Max, GAAS, PLASTIC, MINIATURE, SMT, MSOP-8 | Hittite Microwave Corp | HMC188MS8RTR vs HMC188MS8 |