Part Details for HMC165S14 by Hittite Microwave Corp
Overview of HMC165S14 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC165S14
HMC165S14 CAD Models
HMC165S14 Part Data Attributes
|
HMC165S14
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC165S14
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, PLASTIC, SMT, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | SOP14,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 22 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP14,.25 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.22 |
Alternate Parts for HMC165S14
This table gives cross-reference parts and alternative options found for HMC165S14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC165S14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC182S14RTR | SP4T | Analog Devices Inc | HMC165S14 vs HMC182S14RTR |
HMC182S14 | SP4T Non-Reflective Switch SMT, DC - 2 GHz | Analog Devices Inc | HMC165S14 vs HMC182S14 |
HMC165S14RTR | SP4T, | Hittite Microwave Corp | HMC165S14 vs HMC165S14RTR |