Part Details for HMC1512-TR by Honeywell Sensing and Control
Overview of HMC1512-TR by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC1512-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07444681
|
Arrow Electronics | Angular Magnetoresistive Sensor 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2304 Container: Cut Strips | Americas - 990 |
|
$1.7160 / $3.1220 | Buy Now |
DISTI #
75716699
|
Verical | Angular Magnetoresistive Sensor 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2304 | Americas - 990 |
|
$1.7160 / $3.1220 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Chip1Cloud | SENSOR ANGLE 180DEG 8MM SMD | 540 |
|
RFQ |
Part Details for HMC1512-TR
HMC1512-TR CAD Models
HMC1512-TR Part Data Attributes:
|
HMC1512-TR
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HMC1512-TR
Honeywell Sensing and Control
IC SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SOIC-8, Analog IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.88 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.728 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |