Part Details for HMC12DRES by Sullins Connector Solutions
Overview of HMC12DRES by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC12DRES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC12DRES-ND
|
DigiKey | CONN EDGE DUAL FMALE 24POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$10.1600 | Buy Now |
Part Details for HMC12DRES
HMC12DRES CAD Models
HMC12DRES Part Data Attributes
|
HMC12DRES
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HMC12DRES
Sullins Connector Solutions
Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Blue Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.075 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for HMC12DRES
This table gives cross-reference parts and alternative options found for HMC12DRES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC12DRES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYC12DREF | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | HMC12DRES vs CYC12DREF |
CXC12DREI | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Green Insulator | Sullins Connector Solutions | HMC12DRES vs CXC12DREI |
CXC12DREN | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | HMC12DRES vs CXC12DREN |
FMC12DREN | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | HMC12DRES vs FMC12DREN |
RMC12DREI | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Green Insulator | Sullins Connector Solutions | HMC12DRES vs RMC12DREI |
CXC12DREH | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | HMC12DRES vs CXC12DREH |
AMC12DREH | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | HMC12DRES vs AMC12DREH |
FXC12DREN | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | HMC12DRES vs FXC12DREN |
FMC12DRES | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | HMC12DRES vs FMC12DRES |
HMC12DREH | Card Edge Connector, 24 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | HMC12DRES vs HMC12DREH |