Part Details for HMC1165LP5ETR by Analog Devices Inc
Overview of HMC1165LP5ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1165LP5ETR | Analog Devices | VCO, GaAs, RF/2, 11.07-11.62GH |
Price & Stock for HMC1165LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC1165LP5ETR-ND
|
DigiKey | MMIC VCO HALF FREQ 32-LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.8380 | Buy Now |
DISTI #
584-HMC1165LP5ETR
|
Mouser Electronics | VCO Oscillators VCO, GaAs, RF/2, 11.07-11.62GHz RoHS: Compliant | 0 |
|
$31.0400 | Order Now |
|
Analog Devices Inc | VCO, GaAs, RF/2, 11.07-11.62GH Min Qty: 500 Package Multiple: 500 | 0 |
|
$19.2900 / $33.8000 | Buy Now |
DISTI #
HMC1165LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$30.2200 / $30.6100 | Buy Now |
Part Details for HMC1165LP5ETR
HMC1165LP5ETR CAD Models
HMC1165LP5ETR Part Data Attributes
|
HMC1165LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1165LP5ETR
Analog Devices Inc
11.07 GHz to 11.62 GHz, MMIC VCO with Half Ouput Frequency
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 310 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 11620 MHz | |
Operating Frequency-Min | 11070 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8 dBm | |
Phase Noise | -88 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |