HMC1165LP5E
Analog Devices Inc
Description: 11.07 GHz to 11.62 GHz, MMIC VCO with Half Ouput Frequency

Overview of HMC1165LP5E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
HMC1165LP5ETR Analog Devices VCO, GaAs, RF/2, 11.07-11.62GH
HMC1165LP5E Analog Devices VCO, GaAs, RF/2, 11.07-11.62GH

Price & Stock for HMC1165LP5E by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1127-3202-ND
DigiKey MMIC VCO HALF FREQ 32-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip 92
In Stock
  • 1 $52.2500
  • 10 $41.7290
  • 25 $38.6748
  • 100 $34.9939
  • 250 $33.0704
$33.0704 / $52.2500 Buy Now
DISTI # 584-HMC1165LP5E
Mouser Electronics VCO Oscillators VCO, GaAs, RF/2, 11.07-11.62GHz RoHS: Compliant 11
  • 1 $43.1700
  • 10 $40.2600
  • 25 $37.3400
  • 50 $35.5900
  • 100 $35.0000
  • 250 $32.6700
  • 500 $31.0400
$31.0400 / $43.1700 Buy Now
Analog Devices Inc VCO, GaAs, RF/2, 11.07-11.62GH Package Multiple: 1 196
  • 1 $52.2500
  • 10 $41.7290
  • 25 $38.6748
  • 100 $34.9939
  • 250 $33.0704
  • 1,000 $19.2900
$19.2900 / $52.2500 Buy Now
DISTI # HMC1165LP5E
Richardson RFPD OSCILLATOR VCO RoHS: Compliant Min Qty: 21 0
  • 21 $33.6700
  • 25 $32.2900
  • 100 $31.4300
  • 500 $30.6100
  • 1,000 $30.2200
$30.2200 / $33.6700 Buy Now

CAD Models for HMC1165LP5E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMC1165LP5E by Analog Devices Inc

HMC1165LP5E
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP, 32 PIN
Pin Count
32
Manufacturer Package Code
HCP-32-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
HALF O/P FREQUENCY ALSO AVAILABLE
Control Voltage-Max
13 V
Control Voltage-Min
2 V
Modulation Sensitivity
310 MHz/V
Mounting Feature
SURFACE MOUNT
Number of Terminals
32
Offset Frequency
10 kHz
Operating Frequency-Max
11620 MHz
Operating Frequency-Min
11070 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
8 dBm
Phase Noise
-88 dBc/Hz
Physical Dimension
5.1mm x 5.1mm x 1.0mm
Supply Current-Max
280 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. HMC1165LP5E
    Analog Devices Inc
    11.07 GHz to 11.62 GHz, MMIC VCO with Half Ouput Frequency
    VS

Related Parts for HMC1165LP5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC1165LP5E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC1165LP5E by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC1165LP5E would you like to use for your alert(s)?
  • Please alert me when HMC1165LP5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC1165LP5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC1165LP5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC1165LP5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC1165LP5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC1165LP5E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: