Part Details for HMC1126ACEZ by Analog Devices Inc
Results Overview of HMC1126ACEZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1126ACEZ Information
HMC1126ACEZ by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC1126ACEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1594
|
Newark | Rf Amplifier, Lga-Cav-24, -40 To 85Deg C, Frequency Min:400Mhz, Frequency Max:52Ghz, Gain:12.5Db,... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$199.6100 / $234.6400 | Buy Now |
DISTI #
505-HMC1126ACEZ-ND
|
DigiKey | IC RF AMP GPS 400MHZ-52GHZ 24LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
8 In Stock |
|
$199.6120 / $203.5000 | Buy Now |
DISTI #
584-HMC1126ACEZ
|
Mouser Electronics | RF Amplifier 24-LGA RoHS: Compliant | 16 |
|
$231.8000 / $234.6400 | Buy Now |
DISTI #
63454217
|
Verical | RF Amp Single LNA 52GHz 6V 24-Pin LGA EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 1905 |
|
$228.1286 | Buy Now |
DISTI #
HMC1126ACEZ
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 3 | 0 |
|
$203.6000 / $214.3200 | Buy Now |
Part Details for HMC1126ACEZ
HMC1126ACEZ CAD Models
HMC1126ACEZ Part Data Attributes
|
HMC1126ACEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1126ACEZ
Analog Devices Inc
HMC1126ACEZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | CE-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND LOW POWER |