Part Details for HMC1061LC5 by Analog Devices Inc
Overview of HMC1061LC5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for HMC1061LC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1669-ND
|
DigiKey | IC RF AMP RADAR 0HZ-18GHZ 32CLCC Min Qty: 1 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$983.8570 / $999.3500 | Buy Now |
DISTI #
584-HMC1061LC5
|
Mouser Electronics | RF Amplifier TH404 18GHz Dual Rank T/H amp RoHS: Compliant | 0 |
|
$969.9800 / $999.1900 | Order Now |
|
Analog Devices Inc | TH404 18GHz Dual Rank T/H amp Min Qty: 1 Package Multiple: 1 | 303 |
|
$767.0200 / $999.3500 | Buy Now |
DISTI #
HMC1061LC5
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 0 |
|
$977.9600 / $1,043.1400 | Buy Now |
Part Details for HMC1061LC5
HMC1061LC5 CAD Models
HMC1061LC5 Part Data Attributes:
|
HMC1061LC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1061LC5
Analog Devices Inc
DC to 18 GHz, Ultra Wideband, Dual Rank, 4 GSPS Track-and-Hold Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 0.000132 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Droop Rate-Max | 400000 V/s | |
JESD-30 Code | S-CQCC-N32 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 2.1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.9 mm |