-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 GHz to 4.0 GHz, GaAs, SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1582
|
Newark | Rf Switch, Spst, 4Ghz, Lfcsp-Ep, Frequency Min:500Mhz, Frequency Max:4Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC1055LP2CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$3.9200 / $6.2700 | Buy Now |
DISTI #
1127-3519-ND
|
DigiKey | IC RF SWITCH SPST 4GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
478 In Stock |
|
$3.1815 / $6.3600 | Buy Now |
DISTI #
584-HMC1055LP2CE
|
Mouser Electronics | RF Switch ICs SPST, 0.5-3GHz RoHS: Compliant | 90 |
|
$3.0400 / $6.0300 | Buy Now |
|
Analog Devices Inc | SPST, 0.5-3GHz Min Qty: 1 Package Multiple: 1 | 317 |
|
$3.1815 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1055LP2CE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1055LP2CE
Analog Devices Inc
0.5 GHz to 4.0 GHz, GaAs, SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-26, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) |