Part Details for HMC0025-02-151 by Hosiden Corporation
Overview of HMC0025-02-151 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC0025-02-151
HMC0025-02-151 CAD Models
HMC0025-02-151 Part Data Attributes
|
HMC0025-02-151
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HMC0025-02-151
Hosiden Corporation
Board Connector, 15 Contact(s), 1 Row(s), Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: HMC0025-03-020 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMC0025-02-151
This table gives cross-reference parts and alternative options found for HMC0025-02-151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC0025-02-151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-15SS03 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | HMC0025-02-151 vs RMTV1-15SS03 |
UMR015MF6KM | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | HMC0025-02-151 vs UMR015MF6KM |
CMS15S-G5H14 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | HMC0025-02-151 vs CMS15S-G5H14 |
RMTV1-15SL104 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | HMC0025-02-151 vs RMTV1-15SL104 |
51067-1501 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | HMC0025-02-151 vs 51067-1501 |
95821-115A1 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HMC0025-02-151 vs 95821-115A1 |
85929-7 | 15 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HMC0025-02-151 vs 85929-7 |
301-13-115-41-560000 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | HMC0025-02-151 vs 301-13-115-41-560000 |
A-7674-D15J102A | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | HMC0025-02-151 vs A-7674-D15J102A |
14-60-5153 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | HMC0025-02-151 vs 14-60-5153 |