Part Details for HMC0025-02-093 by Hosiden Corporation
Overview of HMC0025-02-093 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC0025-02-093
HMC0025-02-093 CAD Models
HMC0025-02-093 Part Data Attributes
|
HMC0025-02-093
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HMC0025-02-093
Hosiden Corporation
Board Connector, 9 Contact(s), 1 Row(s), Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: HMC0025-03-020 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |