Part Details for HMC-C030 by Hittite Microwave Corp
Overview of HMC-C030 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EML240C03000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
G832MC030605122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MC030606322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 11.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. |
Part Details for HMC-C030
HMC-C030 CAD Models
HMC-C030 Part Data Attributes
|
HMC-C030
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC-C030
Hittite Microwave Corp
Wide Band Low Power Amplifier, 8000MHz Min, 12500MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 2 |