Part Details for HMC-C018 by Analog Devices Inc
Overview of HMC-C018 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for HMC-C018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1639-ND
|
DigiKey | RF ATTENUATOR 50OHM SMA MODULE Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,739.6500 | Buy Now |
DISTI #
584-HMC-C018
|
Mouser Electronics | Attenuators 0.5dB LSB 6Bit dig atten Module DC-13GHz RoHS: Compliant | 0 |
|
$3,837.4800 | Order Now |
DISTI #
HMC-C018
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
$3,814.4400 / $4,068.7400 | Buy Now |
Part Details for HMC-C018
HMC-C018 CAD Models
HMC-C018 Part Data Attributes
|
HMC-C018
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-C018
Analog Devices Inc
HMC-C018
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-8 | |
Pin Count | 0 | |
Manufacturer Package Code | HML-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Additional Feature | SMA, CMOS COMPATIBLE | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.43 |