Part Details for HMB1201K01L by TE Connectivity
Overview of HMB1201K01L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMB1201K01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3188
|
Newark | Hmb1201K01L = M39016/22-009L |Cii Te Connectivity HMB1201K01L RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.8800 / $204.8600 | Buy Now |
DISTI #
HMB1201K01L-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 23 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.2387 | Buy Now |
DISTI #
655-HMB1201K01L
|
Mouser Electronics | Low Signal Relays - PCB M39016/22-009L RoHS: Not Compliant | 0 |
|
$189.2400 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$144.2600 / $395.1400 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$144.2600 / $395.1400 | Buy Now |
Part Details for HMB1201K01L
HMB1201K01L CAD Models
HMB1201K01L Part Data Attributes
|
HMB1201K01L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HMB1201K01L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HMB1201K01L
This table gives cross-reference parts and alternative options found for HMB1201K01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMB1201K01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW1131K04P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1201K01L vs HFW1131K04P |
HMB1130K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1201K01L vs HMB1130K01M |
M39016/22-009M | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | HMB1201K01L vs M39016/22-009M |
3-1617029-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1201K01L vs 3-1617029-2 |
1-1617028-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1201K01L vs 1-1617028-3 |
3-1617033-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201K01L vs 3-1617033-0 |
M39016/22-005P | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | HMB1201K01L vs M39016/22-005P |
4-1617033-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201K01L vs 4-1617033-2 |
2-1617038-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201K01L vs 2-1617038-1 |
HFW1230K06M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201K01L vs HFW1230K06M |