There are no models available for this part yet.
Overview of HM79-60220LFTR13 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HM79-60220LFTR13 by TT Electronics Resistors
Part Data Attributes for HM79-60220LFTR13 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
3935
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3935
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.4 mm
|
Package Length
|
10 mm
|
Package Style
|
SMT
|
Package Width
|
9 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.95 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|
Alternate Parts for HM79-60220LFTR13
This table gives cross-reference parts and alternative options found for HM79-60220LFTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM79-60220LFTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD1005MT220 | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | Viking Tech Corp | HM79-60220LFTR13 vs PCD1005MT220 |
HM79-60220LFTR13 | 1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | HM79-60220LFTR13 vs HM79-60220LFTR13 |
LPC3935MT220 | General Purpose Inductor, | SEI Stackpole Electronics Inc | HM79-60220LFTR13 vs LPC3935MT220 |
IDCP3722ER220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Vishay Intertechnologies | HM79-60220LFTR13 vs IDCP3722ER220M |
BPSD00100954220M00 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Chilisin Electronics Corp | HM79-60220LFTR13 vs BPSD00100954220M00 |
LMXN10F9M220DTAS | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3935, | Kyocera AVX Components | HM79-60220LFTR13 vs LMXN10F9M220DTAS |
ASPI-1005-220-M | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3935, CHIP, 1005 | Abracon Corporation | HM79-60220LFTR13 vs ASPI-1005-220-M |
744776122 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | HM79-60220LFTR13 vs 744776122 |