Part Details for HM79-30180LFTR13 by TT electronics / BI Technologies
Overview of HM79-30180LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM79-30180LFTR13
HM79-30180LFTR13 CAD Models
HM79-30180LFTR13 Part Data Attributes
|
HM79-30180LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM79-30180LFTR13
TT electronics / BI Technologies
1 ELEMENT, 18uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Bobbin | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.111 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for HM79-30180LFTR13
This table gives cross-reference parts and alternative options found for HM79-30180LFTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM79-30180LFTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPI73C180MTRF | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT | NIC Components Corp | HM79-30180LFTR13 vs NPI73C180MTRF |
PCD0703MT180 | General Purpose Inductor, 18uH, 20%, Ferrite-Core, | Viking Tech Corp | HM79-30180LFTR13 vs PCD0703MT180 |
APSD00080735180M00 | General Purpose Inductor, | Chilisin Electronics Corp | HM79-30180LFTR13 vs APSD00080735180M00 |
HM79-30180LFTR13 | General Purpose Inductor, 18uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3128, ROHS COMPLIANT | TT Electronics Resistors | HM79-30180LFTR13 vs HM79-30180LFTR13 |