HM7840221
Description: General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD

Overview of HM7840221 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM7840221 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM7840221 by TT Electronics Resistors

HM7840221
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
1.17 Ω
Inductance-Nom (L)
220 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Rated Current-Max
0.36 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. HM7840221
    TT Electronics Resistors
    General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD
    VS

Alternate Parts for HM7840221

This table gives cross-reference parts and alternative options found for HM7840221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM7840221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM7840221 1 ELEMENT, 220uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD TT electronics / BI Technologies HM7840221 vs HM7840221
HM78-40221LF General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, TT Electronics Resistors HM7840221 vs HM78-40221LF
HM78-40221LF 1 ELEMENT, 220uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD TT electronics / BI Technologies HM7840221 vs HM78-40221LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM7840221 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM7840221 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of HM7840221 would you like to use for your alert(s)?
  • Please alert me when HM7840221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM7840221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM7840221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM7840221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM7840221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM7840221 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: