Datasheets
HM78-45120LFTR13 by:

General Purpose Inductor,

Part Details for HM78-45120LFTR13 by TT Electronics Resistors

Overview of HM78-45120LFTR13 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HM78-45120LFTR13

HM78-45120LFTR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM78-45120LFTR13 Part Data Attributes

HM78-45120LFTR13 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
HM78-45120LFTR13 TT Electronics Resistors General Purpose Inductor,
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 4949
Construction Rectangular
DC Resistance 0.038 Ω
Inductance-Nom (L) 12 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 6.2 mm
Package Length 12.5 mm
Package Style SMT
Package Width 12.5 mm
Packing Method TR, EMBOSSED, 13 INCH
Rated Current-Max 4 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.001 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM78-45120LFTR13 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM78-45120LFTR13 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of HM78-45120LFTR13 would you like to use for your alert(s)?
  • Please alert me when HM78-45120LFTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM78-45120LFTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM78-45120LFTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM78-45120LFTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM78-45120LFTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM78-45120LFTR13 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: