HM78-45100LFTR
Description: General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT

Overview of HM78-45100LFTR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM78-45100LFTR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM78-45100LFTR by TT Electronics Resistors

HM78-45100LFTR
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
4949
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4949
Construction
Chip
DC Resistance
0.028 Ω
Inductance-Nom (L)
10 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, Embossed , 13 Inch
Rated Current-Max
4.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. HM78-45100LFTR
    TT Electronics Resistors
    General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT
    VS

Alternate Parts for HM78-45100LFTR

This table gives cross-reference parts and alternative options found for HM78-45100LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM78-45100LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMXS1212M100HTAS General Purpose Inductor, 10uH, 20%, Ferrite-Core, 4949, Kyocera AVX Components HM78-45100LFTR vs LMXS1212M100HTAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM78-45100LFTR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM78-45100LFTR by TT Electronics Resistors

  • Please alert me when HM78-45100LFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM78-45100LFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM78-45100LFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM78-45100LFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM78-45100LFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM78-45100LFTR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: