There are no models available for this part yet.
Overview of HM77-20001 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft | |
CO-142BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft |
CAD Models for HM77-20001 by TT electronics / BI Technologies
Part Data Attributes for HM77-20001 by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
3434
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3434
|
Construction
|
Toroidal
|
Core Material
|
IRON
|
DC Resistance
|
0.07 Ω
|
Inductance-Nom (L)
|
7 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6.35 mm
|
Package Length
|
8.64 mm
|
Package Style
|
SMT
|
Package Width
|
8.64 mm
|
Packing Method
|
Tube
|
Rated Current-Max
|
1.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE MEASURED AT 1.4 AMPS DC CURRENT
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
20%
|
Alternate Parts for HM77-20001
This table gives cross-reference parts and alternative options found for HM77-20001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM77-20001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM77-20001TR | 1 ELEMENT, 7uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | TT electronics / BI Technologies | HM77-20001 vs HM77-20001TR |
HM77-20001LFTR | 1 ELEMENT, 7uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | HM77-20001 vs HM77-20001LFTR |
HM77-20001LFTR | General Purpose Inductor, 7uH, 20%, 1 Element, Iron-Core, SMD, 3434, ROHS COMPLIANT | TT Electronics Resistors | HM77-20001 vs HM77-20001LFTR |