Part Details for HM75-3573-FT50 by RCD Components Inc
Overview of HM75-3573-FT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3573IMSE#TRPBF | Analog Devices | Iso Fly Conv w/out an Opto-Cou | |
LT3573EMSE#TRPBF | Analog Devices | Iso Fly Conv w/out an Opto-Cou | |
LT3573EMSE#PBF | Analog Devices | Iso Fly Conv w/out an Opto-Cou |
Part Details for HM75-3573-FT50
HM75-3573-FT50 CAD Models
HM75-3573-FT50 Part Data Attributes
|
HM75-3573-FT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
HM75-3573-FT50
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 357000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | |
JESD-609 Code | e0/e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for HM75-3573-FT50
This table gives cross-reference parts and alternative options found for HM75-3573-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM75-3573-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM75-3573-FB50 | Fixed Resistor, Metal Film, 2W, 357000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | HM75-3573-FT50 vs HM75-3573-FB50 |
HM75-3573-FB50W | Fixed Resistor, Metal Film, 2W, 357000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | HM75-3573-FT50 vs HM75-3573-FB50W |