Part Details for HM75-202R2LF by TT electronics / BI Technologies
Overview of HM75-202R2LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM75-202R2LF
HM75-202R2LF CAD Models
HM75-202R2LF Part Data Attributes
|
HM75-202R2LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM75-202R2LF
TT electronics / BI Technologies
1 ELEMENT, 2.3uH, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0078 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 7.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM75-202R2LF
This table gives cross-reference parts and alternative options found for HM75-202R2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM75-202R2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM75-202R2 | TT Electronics Resistors | Check for Price | General Purpose Inductor, 2.3uH, 20%, 1 Element, SMD | HM75-202R2LF vs HM75-202R2 |
HM75-202R2 | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 2.3uH, GENERAL PURPOSE INDUCTOR, SMD | HM75-202R2LF vs HM75-202R2 |