Part Details for HM7150220 by TT electronics / BI Technologies
Overview of HM7150220 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM7150220
HM7150220 CAD Models
HM7150220 Part Data Attributes
|
HM7150220
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM7150220
TT electronics / BI Technologies
1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Chip | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM7150220
This table gives cross-reference parts and alternative options found for HM7150220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM7150220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL1306T-220M-S | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360, | YAGEO Corporation | HM7150220 vs SSL1306T-220M-S |
DO5022P-223 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | Coilcraft Inc | HM7150220 vs DO5022P-223 |
CTDO5022PF-223 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Central Technologies | HM7150220 vs CTDO5022PF-223 |
CTDO5022P-223 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360 | Central Technologies | HM7150220 vs CTDO5022P-223 |