There are no models available for this part yet.
Overview of HM71-10680LFTR by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HM71-10680LFTR by TT Electronics Resistors
Part Data Attributes for HM71-10680LFTR by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
2618
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TT Electronics
|
Case/Size Code
|
2618
|
Construction
|
Chip
|
DC Resistance
|
0.86 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
0.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for HM71-10680LFTR
This table gives cross-reference parts and alternative options found for HM71-10680LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM71-10680LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1608MT680 | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | HM71-10680LFTR vs PD1608MT680 |
BPSL00070429680M00 | General Purpose Inductor, | Chilisin Electronics Corp | HM71-10680LFTR vs BPSL00070429680M00 |
LP2618MT680 | General Purpose Inductor, | SEI Stackpole Electronics Inc | HM71-10680LFTR vs LP2618MT680 |
IDC2512ER680M | General Fixed Inductor, 1 ELEMENT, 68 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | HM71-10680LFTR vs IDC2512ER680M |
HM71-10680LFTR | 1 ELEMENT, 68uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | HM71-10680LFTR vs HM71-10680LFTR |
LMXN0705M680CTAS | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | HM71-10680LFTR vs LMXN0705M680CTAS |
SDR6603-680M | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | HM71-10680LFTR vs SDR6603-680M |
PD1608MT680 | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2618, | Viking Tech Corp | HM71-10680LFTR vs PD1608MT680 |
NPI16W680MTRF | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | NIC Components Corp | HM71-10680LFTR vs NPI16W680MTRF |