Part Details for HM6716-30 by Renesas Electronics Corporation
Overview of HM6716-30 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Part Details for HM6716-30
HM6716-30 CAD Models
HM6716-30 Part Data Attributes:
|
HM6716-30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM6716-30
Renesas Electronics Corporation
2KX8 STANDARD SRAM, 30ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDIP-T24 | |
Length | 29.88 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM6716-30
This table gives cross-reference parts and alternative options found for HM6716-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6716-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6116AP-20 | 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6716-30 vs HM6116AP-20 |
HM6116ASP-12 | 2KX8 STANDARD SRAM, 120ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6716-30 vs HM6116ASP-12 |
HM6716P-25 | 2KX8 STANDARD SRAM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6716-30 vs HM6716P-25 |
U635H16BDC35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | HM6716-30 vs U635H16BDC35 |
U635H16BDC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | HM6716-30 vs U635H16BDC25G1 |
HM6716-25 | 2KX8 STANDARD SRAM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6716-30 vs HM6716-25 |
HM6716-25 | Standard SRAM, 2KX8, 25ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM6716-30 vs HM6716-25 |
HM6116ASP-20 | Standard SRAM, 2KX8, 200ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM6716-30 vs HM6116ASP-20 |
CXK5816PN12L | 2KX8 STANDARD SRAM, 120ns, PDIP24, DIP-24 | Sony Semiconductor | HM6716-30 vs CXK5816PN12L |
U635H16BDC45G1 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | HM6716-30 vs U635H16BDC45G1 |