Part Details for HM66WP18512FP-50 by Hitachi Ltd
Overview of HM66WP18512FP-50 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM66WP18512FP-50
HM66WP18512FP-50 CAD Models
HM66WP18512FP-50 Part Data Attributes
|
HM66WP18512FP-50
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM66WP18512FP-50
Hitachi Ltd
ZBT SRAM, 512KX18, 3ns, CMOS, PQFP100, LQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HM66WP18512FP-50
This table gives cross-reference parts and alternative options found for HM66WP18512FP-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM66WP18512FP-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1356V25-200AC | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | HM66WP18512FP-50 vs CY7C1356V25-200AC |
K7N801849B-QC20 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | HM66WP18512FP-50 vs K7N801849B-QC20 |
UPD4481182GF-C50-A | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | HM66WP18512FP-50 vs UPD4481182GF-C50-A |
CY7C1356CV25-200AXC | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | HM66WP18512FP-50 vs CY7C1356CV25-200AXC |
K7N801849B-QI200 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | HM66WP18512FP-50 vs K7N801849B-QI200 |
K7N801849B-QI20 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | HM66WP18512FP-50 vs K7N801849B-QI20 |
UPD4481182GF-C50 | 512KX18 ZBT SRAM, 3.2ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | Renesas Electronics Corporation | HM66WP18512FP-50 vs UPD4481182GF-C50 |
UPD4481182GF-C50-A | 512KX18 ZBT SRAM, 3.2ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | Renesas Electronics Corporation | HM66WP18512FP-50 vs UPD4481182GF-C50-A |
IDT71T65812S200PF | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | HM66WP18512FP-50 vs IDT71T65812S200PF |
UPD4481182GF-C50 | ZBT SRAM, 512KX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | HM66WP18512FP-50 vs UPD4481182GF-C50 |