HM6670270LFTR13
Description: 1 ELEMENT, 27uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of HM6670270LFTR13 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM6670270LFTR13 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM6670270LFTR13 by TT electronics / BI Technologies

HM6670270LFTR13
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
DC Resistance
0.109 Ω
Inductance-Nom (L)
27 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Manufacturer Series
HM66
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. HM6670270LFTR13
    TT electronics / BI Technologies
    1 ELEMENT, 27uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM6670270LFTR13 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM6670270LFTR13 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of HM6670270LFTR13 would you like to use for your alert(s)?
  • Please alert me when HM6670270LFTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM6670270LFTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM6670270LFTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM6670270LFTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM6670270LFTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM6670270LFTR13 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: