Part Details for HM66203-12 by Hitachi Ltd
Overview of HM66203-12 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM66203-12
HM66203-12 CAD Models
HM66203-12 Part Data Attributes
|
HM66203-12
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM66203-12
Hitachi Ltd
SRAM Module, 128KX8, 120ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM66203-12
This table gives cross-reference parts and alternative options found for HM66203-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM66203-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C162-12LMB | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, | Cypress Semiconductor | HM66203-12 vs CY7C162-12LMB |
CXK58257AYM-12LX | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | Sony Semiconductor | HM66203-12 vs CXK58257AYM-12LX |
CXK5864M-12LL | Standard SRAM, 8KX8, 120ns, CMOS, PDSO28 | Sony Semiconductor | HM66203-12 vs CXK5864M-12LL |
CXK5864M-12L | Standard SRAM, 8KX8, 120ns, CMOS, PDSO28 | Sony Semiconductor | HM66203-12 vs CXK5864M-12L |
GVT72512A8J-12LI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36 | Cypress Semiconductor | HM66203-12 vs GVT72512A8J-12LI |
CY7C186-12PC | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 | Cypress Semiconductor | HM66203-12 vs CY7C186-12PC |
CY7C161-12DMB | Standard SRAM, 16KX4, 12ns, CMOS, CDIP28, | Cypress Semiconductor | HM66203-12 vs CY7C161-12DMB |
CXK58257ATM-12LX | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | Sony Semiconductor | HM66203-12 vs CXK58257ATM-12LX |
CY7C186-12DMB | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, | Cypress Semiconductor | HM66203-12 vs CY7C186-12DMB |
CY7C161-12LMB | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, | Cypress Semiconductor | HM66203-12 vs CY7C161-12LMB |