Part Details for HM66-60390LFTR13 by TT electronics / BI Technologies
Overview of HM66-60390LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HM66-60390LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9000 Package Multiple: 1500 Lead time: 20 Weeks | 0 |
|
$0.4470 | Buy Now |
|
Onlinecomponents.com | Shieldeed SMD Inductors - 39 uH ±20% - 0.86A - DCR: 0.21 Ohms - ±125°C - RoHS - 6.7 x 6.7mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3360 / $0.6600 | Buy Now |
Part Details for HM66-60390LFTR13
HM66-60390LFTR13 CAD Models
HM66-60390LFTR13 Part Data Attributes
|
HM66-60390LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM66-60390LFTR13
TT electronics / BI Technologies
1 ELEMENT, 39uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.86 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for HM66-60390LFTR13
This table gives cross-reference parts and alternative options found for HM66-60390LFTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM66-60390LFTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPDR00070730390M00 | General Purpose Inductor, 39uH, 20%, 1 Element, SMD, 2626, CHIP | Pulse Electronics Corporation | HM66-60390LFTR13 vs BPDR00070730390M00 |
SCDS6D28MT390 | General Purpose Inductor, | Viking Tech Corp | HM66-60390LFTR13 vs SCDS6D28MT390 |
LMXS07C7M390PTAS | General Purpose Inductor, 39uH, 20%, Ferrite-Core, 2626 | Kyocera AVX Components | HM66-60390LFTR13 vs LMXS07C7M390PTAS |
ASPI-0602S-390M-T | IND 39uH 0.86A 210mΩ | Abracon Corporation | HM66-60390LFTR13 vs ASPI-0602S-390M-T |
HM66-60390LFTR13 | General Purpose Inductor, 39uH, 20%, 1 Element, SMD, 2626, ROHS COMPLIANT | TT Electronics Resistors | HM66-60390LFTR13 vs HM66-60390LFTR13 |