Part Details for HM66-60101LFTR13 by TT Electronics Resistors
Overview of HM66-60101LFTR13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for HM66-60101LFTR13
HM66-60101LFTR13 CAD Models
HM66-60101LFTR13 Part Data Attributes
|
HM66-60101LFTR13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM66-60101LFTR13
TT Electronics Resistors
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.535 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for HM66-60101LFTR13
This table gives cross-reference parts and alternative options found for HM66-60101LFTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM66-60101LFTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM66-60101LFTR13 | 1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | HM66-60101LFTR13 vs HM66-60101LFTR13 |
BPDR00070730101M00 | General Purpose Inductor, | Chilisin Electronics Corp | HM66-60101LFTR13 vs BPDR00070730101M00 |
BPDR00070730101M00 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2626, CHIP | Pulse Electronics Corporation | HM66-60101LFTR13 vs BPDR00070730101M00 |
LMXS07C7M101PTAS | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 2626 | Kyocera AVX Components | HM66-60101LFTR13 vs LMXS07C7M101PTAS |
ASPI-0602S-101M-T | IND 100uH 0.54A 535mΩ | Abracon Corporation | HM66-60101LFTR13 vs ASPI-0602S-101M-T |
GSRH6D28-101M | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2626, CHIP | Gang Song Electronics Co Ltd | HM66-60101LFTR13 vs GSRH6D28-101M |