Part Details for HM658512LFP-8LV by Hitachi Ltd
Overview of HM658512LFP-8LV by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM658512LFP-8LV
HM658512LFP-8LV CAD Models
HM658512LFP-8LV Part Data Attributes
|
HM658512LFP-8LV
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM658512LFP-8LV
Hitachi Ltd
Pseudo Static RAM, 512KX8, 80ns, CMOS, PDSO32, PLASTIC, SOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 80 ns | |
Additional Feature | CE/AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HM658512LFP-8LV
This table gives cross-reference parts and alternative options found for HM658512LFP-8LV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM658512LFP-8LV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS8512SCMB-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | HM658512LFP-8LV vs MS8512SCMB-12 |
DPS512S8BN-55C | SRAM Module, 512KX8, 55ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | B&B Electronics Manufacturing Company | HM658512LFP-8LV vs DPS512S8BN-55C |
UT7Q512K8-UPC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Cobham Semiconductor Solutions | HM658512LFP-8LV vs UT7Q512K8-UPC |
5962-9560009QUX | Standard SRAM, 512KX8, 45ns, CMOS, SOJ-32 | Microsemi Corporation | HM658512LFP-8LV vs 5962-9560009QUX |
R1LV0408CSP-7LC | 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | HM658512LFP-8LV vs R1LV0408CSP-7LC |
HM65W8512LFP-15 | 512KX8 PSEUDO STATIC RAM, 150ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | HM658512LFP-8LV vs HM65W8512LFP-15 |
EDI88512CA35F32C | Standard SRAM, 512KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | HM658512LFP-8LV vs EDI88512CA35F32C |
EDI88512CA20B32C | Standard SRAM, 512KX8, 20ns, CMOS, CDSO32, CERAMIC, DFP-32 | Microsemi Corporation | HM658512LFP-8LV vs EDI88512CA20B32C |
WMS512K8-55DEMA | Standard SRAM, 512KX8, 55ns, CMOS, CDSO32, CREAMIC, SOJ-32 | Microsemi Corporation | HM658512LFP-8LV vs WMS512K8-55DEMA |
WMS512K8-L15DEQA | 512KX8 STANDARD SRAM, 15ns, CDSO32, CREAMIC, SOJ-32 | Microsemi Corporation | HM658512LFP-8LV vs WMS512K8-L15DEQA |