Memory
HM62W8201HJP-12
Description: Cache SRAM, 2MX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36

Overview of HM62W8201HJP-12 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for HM62W8201HJP-12 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM62W8201HJP-12 by Hitachi Ltd

HM62W8201HJP-12
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ36,.44
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J36
JESD-609 Code
e0
Length
23.25 mm
Memory Density
16777216 bit
Memory IC Type
CACHE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM62W8201HJP-12
    Hitachi Ltd
    Cache SRAM, 2MX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
    VS

Alternate Parts for HM62W8201HJP-12

This table gives cross-reference parts and alternative options found for HM62W8201HJP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62W8201HJP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS512K8-L25DJI 512KX8 STANDARD SRAM, 25ns, CDSO36, CREAMIC, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs WMS512K8-L25DJI
WMS512K8-L55DJCA 512KX8 STANDARD SRAM, 55ns, CDSO36, CREAMIC, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs WMS512K8-L55DJCA
WMS512K8L-25DJC Standard SRAM, 512KX8, 25ns, CMOS, CDSO36, CERAMIC, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs WMS512K8L-25DJC
ACT-S512K8N-025F4Q Cache SRAM, 512KX8, 25ns, CMOS, CDSO36, 0.435 X 0.920 INCH, 0.184 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SOJ-36 Cobham Power Products HM62W8201HJP-12 vs ACT-S512K8N-025F4Q
WMS512K8-L20DJM 512KX8 STANDARD SRAM, 20ns, CDSO36, CREAMIC, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs WMS512K8-L20DJM
WMS512K8-25DJMA Standard SRAM, 512KX8, 25ns, CMOS, CDSO36, CERAMIC, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs WMS512K8-25DJMA
EDI88512LPA25RJBG 512KX8 STANDARD SRAM, 25ns, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs EDI88512LPA25RJBG
WMS512K8-L17DJIA 512KX8 STANDARD SRAM, 17ns, CDSO36, CREAMIC, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs WMS512K8-L17DJIA
EDI88512CA25RJCG 512KX8 STANDARD SRAM, 25ns, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs EDI88512CA25RJCG
5962-9561323HZC Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 Microsemi Corporation HM62W8201HJP-12 vs 5962-9561323HZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM62W8201HJP-12 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM62W8201HJP-12 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM62W8201HJP-12 would you like to use for your alert(s)?
  • Please alert me when HM62W8201HJP-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM62W8201HJP-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM62W8201HJP-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM62W8201HJP-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM62W8201HJP-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM62W8201HJP-12 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: