Memory
HM62V8512CLTT-7SL
Description: 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Overview of HM62V8512CLTT-7SL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM62V8512CLTT-7SL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM62V8512CLTT-7SL by Renesas Electronics Corporation

HM62V8512CLTT-7SL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
Length
20.95 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM62V8512CLTT-7SL
    Renesas Electronics Corporation
    512KX8 STANDARD SRAM, 70ns, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
    VS

Alternate Parts for HM62V8512CLTT-7SL

This table gives cross-reference parts and alternative options found for HM62V8512CLTT-7SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62V8512CLTT-7SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS512K8-L45CLC 512KX8 STANDARD SRAM, 45ns, CQCC32, BRAZED, CERAMIC, QCC-32 Microsemi Corporation HM62V8512CLTT-7SL vs WMS512K8-L45CLC
TC554001AFTI-85L IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Static RAM Toshiba America Electronic Components HM62V8512CLTT-7SL vs TC554001AFTI-85L
WMS512K8-L45FFIA 512KX8 STANDARD SRAM, 45ns, DFP32, CERAMIC,DFP-32 Microsemi Corporation HM62V8512CLTT-7SL vs WMS512K8-L45FFIA
WMS512K8-L25DEI 512KX8 STANDARD SRAM, 25ns, CDSO32, CREAMIC, SOJ-32 Microsemi Corporation HM62V8512CLTT-7SL vs WMS512K8-L25DEI
UT7Q512-UCA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 Cobham Semiconductor Solutions HM62V8512CLTT-7SL vs UT7Q512-UCA
5962-9561304HTX Standard SRAM, 512KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation HM62V8512CLTT-7SL vs 5962-9561304HTX
WMS512K8-L15CQ 512KX8 STANDARD SRAM, 15ns, CDIP32, 0.600 INCH, BRAZED, CREAMIC, DIP-32 Microsemi Corporation HM62V8512CLTT-7SL vs WMS512K8-L15CQ
WMS512K8-L20DECA 512KX8 STANDARD SRAM, 20ns, CDSO32, CREAMIC, SOJ-32 Microsemi Corporation HM62V8512CLTT-7SL vs WMS512K8-L20DECA
WMS512K8-100DECEA Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation HM62V8512CLTT-7SL vs WMS512K8-100DECEA
DPS512S8P-15C SRAM Module, 512KX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company HM62V8512CLTT-7SL vs DPS512S8P-15C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM62V8512CLTT-7SL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM62V8512CLTT-7SL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HM62V8512CLTT-7SL would you like to use for your alert(s)?
  • Please alert me when HM62V8512CLTT-7SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM62V8512CLTT-7SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM62V8512CLTT-7SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM62V8512CLTT-7SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM62V8512CLTT-7SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM62V8512CLTT-7SL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: