Part Details for HM62V8512CLFP-7SL by Renesas Electronics Corporation
Overview of HM62V8512CLFP-7SL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HM62V8512CLFP-7SL
HM62V8512CLFP-7SL CAD Models
HM62V8512CLFP-7SL Part Data Attributes
|
HM62V8512CLFP-7SL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM62V8512CLFP-7SL
Renesas Electronics Corporation
512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.3 mm |
Alternate Parts for HM62V8512CLFP-7SL
This table gives cross-reference parts and alternative options found for HM62V8512CLFP-7SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62V8512CLFP-7SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62V8512CLFP-7 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | HM62V8512CLFP-7SL vs HM62V8512CLFP-7 |
R1LV0408CSP-7LI | 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | HM62V8512CLFP-7SL vs R1LV0408CSP-7LI |
W24L04S-70LE | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Winbond Electronics Corp | HM62V8512CLFP-7SL vs W24L04S-70LE |
CY62148VLL-70SI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | HM62V8512CLFP-7SL vs CY62148VLL-70SI |
M5M5V408BFP-70HI | 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | Renesas Electronics Corporation | HM62V8512CLFP-7SL vs M5M5V408BFP-70HI |
M5M5V408BFP-70H | 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | Renesas Electronics Corporation | HM62V8512CLFP-7SL vs M5M5V408BFP-70H |
W24L04S-70LL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Winbond Electronics Corp | HM62V8512CLFP-7SL vs W24L04S-70LL |
HM62V8512CLFP-7SL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | HM62V8512CLFP-7SL vs HM62V8512CLFP-7SL |
CY62148VLL-70SIT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | HM62V8512CLFP-7SL vs CY62148VLL-70SIT |
W24L04B-70LE | Standard SRAM, 512KX8, 70ns, CMOS, CSP-36 | Winbond Electronics Corp | HM62V8512CLFP-7SL vs W24L04B-70LE |